895-022-558-201

Heilind Number:EDA895-022-558-201
Manufacturer:EDAC
Manufacturer Number:895-022-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality, right-angle Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions with dual 2-row configuration, allowing for efficient signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.