895-022-558-407

Heilind Number:EDA895-022-558-407
Manufacturer:EDAC
Manufacturer Number:895-022-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal protection. Crafted with precision, it guarantees secure and efficient copper alloy contact. With a pitch and row spacing of .1 and .2 inches respectively, it ensures seamless integration on your board. Its right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Trust in its quality and performance to elevate your connectivity needs.