895-022-558-408

Heilind Number:EDA895-022-558-408
Manufacturer:EDAC
Manufacturer Number:895-022-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-408

Detailed Description

Enhance connectivity in your PCB setups with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers 22 positions with a right-angle mount orientation for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1" and row spacing of .2", it guarantees precise and efficient connections. Elevate your electronic assemblies with this essential component.