895-022-558-412

Heilind Number:EDA895-022-558-412
Manufacturer:EDAC
Manufacturer Number:895-022-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Built for optimal performance, it features 22 positions with a single row layout and a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential component, designed for seamless integration and long-lasting functionality.