895-022-558-502

Heilind Number:EDA895-022-558-502
Manufacturer:EDAC
Manufacturer Number:895-022-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in classic black. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in various environments. With two rows of Copper Alloy contacts, a pitch of .1 inch, and 22 positions, it offers seamless connectivity for your PCB assemblies. Designed for convenience, its right-angle mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality and durability. Upgrade your setup with this essential component for seamless and efficient data transfer.