895-022-558-603

Heilind Number:EDA895-022-558-603
Manufacturer:EDAC
Manufacturer Number:895-022-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-603

Detailed Description

Enhance connectivity in your electronic setups with this versatile Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 22 positions, ensuring ample room for multiple connections. The right angle mount orientation offers convenient installation on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-term reliability. Crafted with precision, it features copper alloy contact material for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector delivers optimal performance in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications. Upgrade your connectivity with this essential component.