895-022-558-608

Heilind Number:EDA895-022-558-608
Manufacturer:EDAC
Manufacturer Number:895-022-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring optimal performance for your electronic devices. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your project with this high-quality connector, a must-have for any PCB assembly.