895-022-558-612

Heilind Number:EDA895-022-558-612
Manufacturer:EDAC
Manufacturer Number:895-022-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh operating environments. With copper alloy contacts and a pitch of .1 inches, it delivers optimal conductivity while maintaining structural integrity. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic connectivity needs. Trust in its quality and performance to elevate your PCB assembly projects.