895-022-558-804

Heilind Number:EDA895-022-558-804
Manufacturer:EDAC
Manufacturer Number:895-022-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 polyphenylene sulfide housing in sleek black, it offers reliable power transmission with an amperage of 3 A. The copper alloy contact material ensures secure and efficient connections, while the right angle mount orientation allows for convenient installation. With two rows and a total of 22 positions, it provides ample room for interconnecting components on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Upgrade your circuit design with this essential component.