895-022-558-807

Heilind Number:EDA895-022-558-807
Manufacturer:EDAC
Manufacturer Number:895-022-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand demanding industrial environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. The right-angle mount orientation and 22 positions make it ideal for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in any setting. Upgrade your system with this essential component for seamless data transmission.