895-022-558-812

Heilind Number:EDA895-022-558-812
Manufacturer:EDAC
Manufacturer Number:895-022-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 22 positions arranged in two rows, allowing for seamless data transfer. Its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing offers superior protection. With a right-angle mount orientation, it optimizes space utilization on your board. Operating efficiently in a wide temperature range (-40 to 105°C), it's perfect for diverse applications. Upgrade your system with this black connector, engineered for excellence in electronic connectivity.