895-022-559-101

Heilind Number:EDA895-022-559-101
Manufacturer:EDAC
Manufacturer Number:895-022-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed with precision, it features a single row layout and 22 positions for seamless integration. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. Engineered for optimal conductivity, the connector boasts copper alloy contacts and a pitch of .1 inches, with a row spacing of .2 inches for efficient signal transmission. Its right angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Upgrade your PCB connections with this essential component.