895-022-559-102

Heilind Number:EDA895-022-559-102
Manufacturer:EDAC
Manufacturer Number:895-022-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a right-angle mount orientation, it offers easy installation on your PCB. Featuring 22 copper alloy contacts, each with a pitch of .1 inches, it ensures reliable data transmission. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for optimal functionality and longevity in your electronic projects.