895-022-559-107

Heilind Number:EDA895-022-559-107
Manufacturer:EDAC
Manufacturer Number:895-022-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-107

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board Card Edge Connectors. Engineered for seamless integration, these connectors feature a sleek black design and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both performance and safety. With a single row configuration and a pitch of .1 inch, they offer precise and efficient connections for your PCB assemblies. Boasting 22 positions and copper alloy contacts, they guarantee reliable data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronic projects with these high-quality connectors, a must-have in any tech enthusiast's toolkit.