895-022-559-204

Heilind Number:EDA895-022-559-204
Manufacturer:EDAC
Manufacturer Number:895-022-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek Black, ensuring both reliability and style. With a dual-row configuration and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage and .1-inch pitch support efficient power transmission. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component and experience seamless performance.