895-022-559-208

Heilind Number:EDA895-022-559-208
Manufacturer:EDAC
Manufacturer Number:895-022-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and a total of 22 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the copper alloy contact material ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.