895-022-559-212

Heilind Number:EDA895-022-559-212
Manufacturer:EDAC
Manufacturer Number:895-022-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-212

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of 22 positions each, this connector offers ample possibilities for intricate circuitry. The contact material crafted from Copper Alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances versatility, making it suitable for various PCB configurations. Operating smoothly in a temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.