895-022-559-404

Heilind Number:EDA895-022-559-404
Manufacturer:EDAC
Manufacturer Number:895-022-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-404

Detailed Description

Enhance connectivity within your electronics with our Board To Board PCB Connector. Designed for seamless integration, this essential component features a 22-position layout with a single row for efficient signal transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The right-angle mount orientation ensures a secure fit, while the black color adds a sleek touch to your PCB assembly. Trust in this connector for optimal functionality and longevity in your electronic projects.