895-022-559-512

Heilind Number:EDA895-022-559-512
Manufacturer:EDAC
Manufacturer Number:895-022-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-512

Detailed Description

Enhance your PCB connection setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows and a total of 22 positions, this connector offers ample room for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your system with this essential connector for optimal performance.