895-022-559-812

Heilind Number:EDA895-022-559-812
Manufacturer:EDAC
Manufacturer Number:895-022-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-559-812

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Its dual-row construction, boasting a total of 22 positions, ensures reliable and high-speed data transfer. The contact material, made of Copper Alloy, guarantees secure connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a convenient Right Angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is your go-to solution for seamless PCB connectivity. Elevate your PCB connection efficiency with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. Its dual-row construction, boasting a total of 22 positions, ensures reliable and high-speed data transfer. The contact material, made of Copper Alloy, guarantees secure connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a convenient Right Angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is your go-to solution for seamless PCB connectivity.