895-022-560-802

Heilind Number:EDA895-022-560-802
Manufacturer:EDAC
Manufacturer Number:895-022-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-560-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a dual-row configuration with 22 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector to deliver optimal connectivity solutions for your projects. Upgrade today and experience enhanced performance like never before.