895-022-560-808

Heilind Number:EDA895-022-560-808
Manufacturer:EDAC
Manufacturer Number:895-022-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in operation. With two rows and a total of 22 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.