895-023-500-103

Heilind Number:EDA895-023-500-103
Manufacturer:EDAC
Manufacturer Number:895-023-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-500-103

Detailed Description

Enhance your electronic connections with our high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row, allowing for efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment on your circuit board. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Each contact is made of copper alloy, providing optimal conductivity. Its straight mount orientation offers easy installation. Upgrade your devices with this essential component for seamless connectivity.