895-023-520-404

Heilind Number:EDA895-023-520-404
Manufacturer:EDAC
Manufacturer Number:895-023-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-520-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCB assembly. With 23 positions in a single row configuration, it offers ample connectivity options for your devices. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. Its straight mount orientation and .1-inch pitch make it suitable for various assembly requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your system with this essential connector for optimal functionality.