895-023-521-101

Heilind Number:EDA895-023-521-101
Manufacturer:EDAC
Manufacturer Number:895-023-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 23 positions with a single row layout, ensuring seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. With a straight mount orientation, it offers versatility in PCB assembly. Operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions, making it a must-have in your connector arsenal.