895-023-521-102

Heilind Number:EDA895-023-521-102
Manufacturer:EDAC
Manufacturer Number:895-023-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 23 positions with a 1-row configuration, ensuring efficient power and data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each contact is meticulously constructed from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Its straight mount orientation offers straightforward installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.