895-023-521-404

Heilind Number:EDA895-023-521-404
Manufacturer:EDAC
Manufacturer Number:895-023-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it boasts an amperage of 3A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With its single row layout and contact material made of Copper Alloy, it ensures reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your circuitry, offering 23 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications in the electronics industry, it guarantees secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.