895-023-521-412

Heilind Number:EDA895-023-521-412
Manufacturer:EDAC
Manufacturer Number:895-023-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-412

Detailed Description

Efficiently connect your PCB components with this high-quality Board To Board Card Edge Connector. Featuring 23 positions in a single row, it ensures seamless communication between your devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Crafted with Copper Alloy contacts, it offers optimal conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.