895-023-523-101

Heilind Number:EDA895-023-523-101
Manufacturer:EDAC
Manufacturer Number:895-023-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-523-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 23 positions in a single row, ensuring efficient communication within your circuit. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is expertly crafted from Copper Alloy, providing superior conductivity. Whether for industrial or commercial use, this connector is a must-have for optimizing your PCB connections.