895-023-525-101

Heilind Number:EDA895-023-525-101
Manufacturer:EDAC
Manufacturer Number:895-023-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-525-101

Detailed Description

Enhance connectivity in your electronic projects with this sleek and reliable Black Board To Board PCB Connector. Designed for seamless integration, its 23 positions and 1-row layout ensure efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for various applications, it's a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity and high performance.