895-023-525-607

Heilind Number:EDA895-023-525-607
Manufacturer:EDAC
Manufacturer Number:895-023-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-525-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 23 positions with a single row layout and a pitch of .1 inches, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers reliable performance in various operating environments, with a wide temperature range of -40 to 105°C. Each contact point is meticulously constructed from Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your connectivity solutions with this essential component.