895-023-540-101

Heilind Number:EDA895-023-540-101
Manufacturer:EDAC
Manufacturer Number:895-023-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this straight-mount connector features 23 positions with a pitch of .1 inches, ensuring seamless alignment on your board. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity in operation. With copper alloy contacts and an amperage of 3A, it offers reliable power transmission. Its compact design with a single row and .2-inch row spacing makes it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore the full range of connectivity solutions in our PCB Connectors category.