895-023-541-108

Heilind Number:EDA895-023-541-108
Manufacturer:EDAC
Manufacturer Number:895-023-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-541-108

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Perfect for a variety of applications, this connector features 23 positions in a single row, ensuring efficient and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its quality and performance for seamless board-to-board connections. Elevate your connectivity game with this essential component.