895-023-558-108

Heilind Number:EDA895-023-558-108
Manufacturer:EDAC
Manufacturer Number:895-023-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-558-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 23 positions in a single row with a pitch of .1 inch, ensuring optimal performance in your PCB assembly. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation, even in harsh environments. Made with precision, the contacts are crafted from Copper Alloy, providing excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.