895-024-500-202

Heilind Number:EDA895-024-500-202
Manufacturer:EDAC
Manufacturer Number:895-024-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-202

Detailed Description

Enhance your PCB connectivity with this 24-position Board To Board Card Edge Connector in sleek Black. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.