895-024-500-403

Heilind Number:EDA895-024-500-403
Manufacturer:EDAC
Manufacturer Number:895-024-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-403

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 24-position Card Edge Connector. Designed for seamless board-to-board PCB connections, it features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts for optimal performance. With a compact pitch of .1 inch and straight mount orientation, it ensures efficient signal transmission and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless connectivity.