895-024-500-404

Heilind Number:EDA895-024-500-404
Manufacturer:EDAC
Manufacturer Number:895-024-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-404

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row design and 24 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications in various industries. Trust in its straight mount orientation for effortless installation. Elevate your PCB connectivity with this essential component.