895-024-500-412

Heilind Number:EDA895-024-500-412
Manufacturer:EDAC
Manufacturer Number:895-024-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-412

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 24 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Engineered with precision, the Copper Alloy contacts provide reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronics with this essential component, perfect for a range of applications.