895-024-500-508

Heilind Number:EDA895-024-500-508
Manufacturer:EDAC
Manufacturer Number:895-024-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-508

Detailed Description

Enhance connectivity with this versatile Black Card Edge Connector, designed for seamless integration in electronic applications. With a housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers robust durability and reliable performance even in demanding environments. Featuring two rows and 24 positions, this connector facilitates efficient data transmission on PCBs. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.