895-024-500-607

Heilind Number:EDA895-024-500-607
Manufacturer:EDAC
Manufacturer Number:895-024-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 24 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic devices with this black-colored connector, perfect for professionals and DIY enthusiasts alike.