895-024-520-101

Heilind Number:EDA895-024-520-101
Manufacturer:EDAC
Manufacturer Number:895-024-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-101

Detailed Description

Enhance your connectivity with our Black Board To Board PCB Connector, featuring 24 positions for seamless data and power transmission. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, this connector ensures reliable performance in any application. With a compact .1-inch pitch and .2-inch row spacing, it's ideal for space-constrained PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.