895-024-520-201

Heilind Number:EDA895-024-520-201
Manufacturer:EDAC
Manufacturer Number:895-024-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-201

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. The 24-position configuration allows for versatile connectivity options, while the straight mount orientation and a wide operating temperature range of -40 to 105 °C further enhance its usability. Whether you're a professional or hobbyist, this connector is the perfect solution for your PCB assembly needs. Elevate your projects with seamless and reliable connectivity.