895-024-520-202

Heilind Number:EDA895-024-520-202
Manufacturer:EDAC
Manufacturer Number:895-024-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 24 positions arranged in two rows, ensuring seamless connectivity for your devices. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable insulation and protection. Made with Copper Alloy contacts, it ensures efficient power transfer with a low amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component for your projects.