895-024-520-204

Heilind Number:EDA895-024-520-204
Manufacturer:EDAC
Manufacturer Number:895-024-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-204

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Featuring 24 positions for seamless data transfer, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material for durability. The copper alloy contact material ensures reliable performance, even in high-amperage environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this black-colored connector for efficient and long-lasting interboard communication.