895-024-520-412

Heilind Number:EDA895-024-520-412
Manufacturer:EDAC
Manufacturer Number:895-024-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal signal transmission. With a single row, 24 positions, and a pitch of .1 inches, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.