895-024-520-502

Heilind Number:EDA895-024-520-502
Manufacturer:EDAC
Manufacturer Number:895-024-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also delivers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission for your electronic devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it is easy to install on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB design with this essential component, perfect for a range of industrial applications.