895-024-520-504

Heilind Number:EDA895-024-520-504
Manufacturer:EDAC
Manufacturer Number:895-024-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 24-position Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide easy integration onto your PCB. With a straight mount orientation and double-row design, it offers seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.