895-024-520-512

Heilind Number:EDA895-024-520-512
Manufacturer:EDAC
Manufacturer Number:895-024-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-512

Detailed Description

Enhance your connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 24 positions, perfect for ensuring reliable contact in your electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting durability and conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this high-quality connector.