895-024-520-602

Heilind Number:EDA895-024-520-602
Manufacturer:EDAC
Manufacturer Number:895-024-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-602

Detailed Description

Enhance circuit connectivity with our high-performance Card Edge Connector. Designed for precise board-to-board PCB connections, this 24-position connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications, guaranteeing long-lasting performance and secure connections. Upgrade your electronic assemblies with this essential component.