895-024-520-604

Heilind Number:EDA895-024-520-604
Manufacturer:EDAC
Manufacturer Number:895-024-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-604

Detailed Description

Enhance connectivity in your electronic projects with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row, with a tight pitch of .1 inch and row spacing of .2 inch. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees robust protection. Crafted with precision, the connectors boast copper alloy contact material for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.